SFS37S50K375K-F
vs
SFS37S50K375G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Additional Feature
RATED AC VOLTAGE (V): 370
RATED AC VOLTAGE (V): 370
Capacitance
50 µF
50 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Diameter
53.848 mm
53.848 mm
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
JESD-609 Code
e3
Length
95.25 mm
95.25 mm
Manufacturer Series
SF
SF
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
90 °C
90 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Quick Connect
Quick Connect
Positive Tolerance
10%
10%
Rated (AC) Voltage (URac)
370 V
370 V
Series
SF
SF
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
2
Compare SFS37S50K375K-F with alternatives
Compare SFS37S50K375G with alternatives