SFS37S40L288H vs SFS37T40L288L feature comparison

SFS37S40L288H Cornell Dubilier Electronics Inc

Buy Now Datasheet

SFS37T40L288L Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Additional Feature RATED AC VOLTAGE (V): 370 RATED AC VOLTAGE (V): 370
Capacitance 40 µF 40 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 53.848 mm 53.848 mm
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Length 73.152 mm 73.152 mm
Manufacturer Series SF
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 3% 3%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Quick Connect Quick Connect
Positive Tolerance 3% 3%
Rated (AC) Voltage (URac) 370 V 370 V
Series SF SF
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare SFS37S40L288H with alternatives

Compare SFS37T40L288L with alternatives