SFS37S25-10K400Z
vs
SFS37S25-10K400E-F
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CORNELL DUBILIER ELECTRONICS INC
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Additional Feature |
RATED AC VOLTAGE (V): 370, MINIMUM CAPACITANCE IS 10 MICRO FARAD
|
CAPACITANCE MINIMUM VALUE IS 10 MICRO FARAD, RATED AC VOLTAGE (V): 370
|
Capacitance |
25 µF
|
25 µF
|
Capacitance-Max |
25000000 pF
|
25000000 pF
|
Capacitance-Min |
10000000 pF
|
10000000 pF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Diameter |
53.848 mm
|
53.848 mm
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Length |
101.6 mm
|
101.6 mm
|
Manufacturer Series |
SF
|
SF
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Quick Connect
|
Quick Connect
|
Positive Tolerance |
10%
|
10%
|
Rated (AC) Voltage (URac) |
370 V
|
370 V
|
Series |
SF-DUALS
|
SF-DUALS
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
LUG
|
BINDING POST
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare SFS37S25-10K400Z with alternatives
Compare SFS37S25-10K400E-F with alternatives