SFS37A25-15L400E
vs
SFS37S25-15L400E
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Commercial Extended: -40C to +70C
Commercial Extended: -40C to +70C
Candidate List Date
2010-01-13
2010-01-13
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
CMRT V4.10
Additional Feature
CAPACITANCE MINIMUM VALUE IS 15 MICRO FARAD, RATED AC VOLTAGE (V): 370
CAPACITANCE MINIMUM VALUE IS 15 MICRO FARAD, RATED AC VOLTAGE (V): 370
Capacitance
25 µF
25 µF
Capacitance-Max
25000000 pF
25000000 pF
Capacitance-Min
15000000 pF
15000000 pF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Diameter
53.848 mm
53.848 mm
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Length
101.6 mm
101.6 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
3%
3%
Number of Terminals
2
2
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Quick Connect
Quick Connect
Positive Tolerance
3%
3%
Rated (AC) Voltage (URac)
370 V
370 V
Series
SF-DUALS
SF-DUALS
Surface Mount
NO
NO
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Manufacturer Series
SF
Compare SFS37A25-15L400E with alternatives
Compare SFS37S25-15L400E with alternatives