SFS37A25-10L400E vs SFS37S25-15L400Z feature comparison

SFS37A25-10L400E Cornell Dubilier Electronics Inc

Buy Now Datasheet

SFS37S25-15L400Z Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Additional Feature CAPACITANCE MINIMUM VALUE IS 10 MICRO FARAD, RATED AC VOLTAGE (V): 370 RATED AC VOLTAGE (V): 370, MINIMUM CAPACITANCE IS 15 MICRO FARAD
Capacitance 25 µF 25 µF
Capacitance-Max 25000000 pF 25000000 pF
Capacitance-Min 10000000 pF 15000000 pF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 53.848 mm 53.848 mm
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Length 101.6 mm 101.6 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 3% 3%
Number of Terminals 2 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Quick Connect Quick Connect
Positive Tolerance 3% 3%
Rated (AC) Voltage (URac) 370 V 370 V
Series SF-DUALS SF-DUALS
Surface Mount NO NO
Terminal Shape BINDING POST LUG
Base Number Matches 2 2
Manufacturer Series SF

Compare SFS37A25-10L400E with alternatives

Compare SFS37S25-15L400Z with alternatives