SFR307 vs CPD06-1N5408 feature comparison

SFR307 Surge Components Inc

Buy Now Datasheet

CPD06-1N5408 Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SURGE COMPONENTS INC CENTRAL SEMICONDUCTOR CORP
Package Description O-PALF-W2 DIE-1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.40
Application SOFT RECOVERY GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2 S-XUUC-N1
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 1
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.35 µs
Surface Mount NO YES
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UPPER
Base Number Matches 8 1
Date Of Intro 2017-02-02
Forward Voltage-Max (VF) 1.2 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 1000 V
Reverse Current-Max 5 µA

Compare SFR307 with alternatives

Compare CPD06-1N5408 with alternatives