SFR303 vs GP30D feature comparison

SFR303 Sino-American Silicon Products Inc

Buy Now Datasheet

GP30D Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SINO-AMERICAN SILICON PRODUCTS INC FCI
Reach Compliance Code unknown unknown
ECCN Code EAR99
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 175 °C
Output Current-Max 3 A
Rep Pk Reverse Voltage-Max 200 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO
Base Number Matches 10 14
Part Package Code DO-201AD
Package Description PLASTIC PACKAGE-2
Pin Count 2

Compare SFR303 with alternatives