SFR203 vs HER203-T-HF feature comparison

SFR203 Sino-American Silicon Products Inc

Buy Now Datasheet

HER203-T-HF Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SINO-AMERICAN SILICON PRODUCTS INC RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1 V
Non-rep Pk Forward Current-Max 70 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 2 A 2 A
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.15 µs 0.05 µs
Surface Mount NO NO
Base Number Matches 5 1
Part Package Code DO-15
Package Description O-PALF-W2
Pin Count 2
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
Application EFFICIENCY
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Reverse Current-Max 0.5 µA
Reverse Test Voltage 200 V
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Compare SFR203 with alternatives

Compare HER203-T-HF with alternatives