SFR18EZPF10R0 vs RMCF1206FG10R0 feature comparison

SFR18EZPF10R0 ROHM Semiconductor

Buy Now Datasheet

RMCF1206FG10R0 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD STACKPOLE ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Samacsys Manufacturer ROHM Semiconductor Stackpole Electronics, Inc.
Additional Feature ANTI-SULFUR
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, PAPER, 7 INCH TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200; IATF 16949 AEC-Q200
Resistance 10 Ω 10 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 16 Weeks
Samacsys Description RES, 1206, 10 ohm, 1%, 0.25W
Samacsys Modified On 2023-06-06 11:48:05
Total Weight 10.257
Category CO2 Kg 4.54
CO2 46.56678
Compliance Temperature Grade Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-06-27
CAS Accounted for Wt 97
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40
Qualifications AEC-Q200
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Terminal Finish MATTE TIN OVER NICKEL

Compare SFR18EZPF10R0 with alternatives

Compare RMCF1206FG10R0 with alternatives