SFR16S0003308JR500 vs SFR16S5%R53R3 feature comparison

SFR16S0003308JR500 Vishay Intertechnologies

Buy Now Datasheet

SFR16S5%R53R3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 52 Weeks
Additional Feature RATED AC VOLTAGE : 200
Construction Tubular Tubular
JESD-609 Code e3 e3
Lead Diameter 0.45 mm 0.45 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.9 mm 1.9 mm
Package Length 3.5 mm 3.5 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C
Resistance 3.3 Ω 3.3 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 250 ppm/°C 250 ppm/°C
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
ECCN Code EAR99

Compare SFR16S0003308JR500 with alternatives

Compare SFR16S5%R53R3 with alternatives