SFR152 vs FR152-T3 feature comparison

SFR152 Way-Tech Enterprise Co Ltd

Buy Now Datasheet

FR152-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer WAY-TECH ENTERPRISE CO LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C
Output Current-Max 1.5 A 1.5 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.15 µs 0.15 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 6 3
Package Description O-PALF-W2
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application FAST RECOVERY
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SFR152 with alternatives

Compare FR152-T3 with alternatives