SFP44A12.5K238F-F vs SFP44S12.5K238A-F feature comparison

SFP44A12.5K238F-F Cornell Dubilier Electronics Inc

Buy Now Datasheet

SFP44S12.5K238A-F Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Additional Feature RATED AC VOLTAGE (V): 440 RATED AC VOLTAGE (V): 440
Capacitance 12.5 µF 12.5 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Diameter 47.498 mm 47.498 mm
Dielectric Material POLYPROPYLENE POLYPROPYLENE
JESD-609 Code e3 e3
Length 60.452 mm 60.452 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Quick Connect Quick Connect
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 440 V 440 V
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Manufacturer Series SF
Series SF

Compare SFP44A12.5K238F-F with alternatives

Compare SFP44S12.5K238A-F with alternatives