SFN08B1401FQLF7 vs SFN08B1401FQLF13 feature comparison

SFN08B1401FQLF7 TT electronics / BI Technologies

Buy Now Datasheet

SFN08B1401FQLF13 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BI TECHNOLOGIES CORP TT ELECTRONICS PLC
Package Description SMT, 1616 SON, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.20
Additional Feature PRECISION PRECISION
Construction Chip Chip
Element Power Dissipation 0.1 W 0.1 W
First Element Resistance 1400 Ω 1400 Ω
JESD-609 Code e3 e3
Manufacturer Series SFN08B SFN08B
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 7 7
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Length 4 mm 4 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 4 mm 4 mm
Packing Method TR, 7 INCH TR, 13 INCH
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 70 °C 70 °C
Resistance 1400 Ω 1400 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series SFN08B SFN08B
Size Code 1616 1616
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Temperature Coefficient Tracking 5 ppm/°C 5 ppm/°C
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare SFN08B1401FQLF7 with alternatives

Compare SFN08B1401FQLF13 with alternatives