SFN08A1072JPLF13
vs
SFN08A1072JP7
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
BI TECHNOLOGIES CORP
|
Package Description |
SON, ROHS COMPLIANT
|
, 1616
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
PRECISION
|
PRECISION
|
Construction |
Chip
|
|
Element Power Dissipation |
0.1 W
|
0.1 W
|
First Element Resistance |
10700 Ω
|
10700 Ω
|
JESD-609 Code |
e3
|
e0
|
Manufacturer Series |
SFN08A
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
ISOLATED
|
ISOLATED
|
Number of Elements |
1
|
1
|
Number of Functions |
8
|
8
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Length |
4 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Package Width |
4 mm
|
|
Packing Method |
TR, 13 INCH
|
TR, 7 INCH
|
Rated Power Dissipation (P) |
0.4 W
|
0.4 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
10700 Ω
|
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Series |
SFN08A
|
|
Size Code |
1616
|
1616
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Temperature Coefficient Tracking |
5 ppm/°C
|
5 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
5%
|
5%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.20
|
|
|
|
Compare SFN08A1072JPLF13 with alternatives
Compare SFN08A1072JP7 with alternatives