SFML-150-02-S-D-A-K vs PSSHSM-550-D-06-FT-AP-C-LF feature comparison

SFML-150-02-S-D-A-K Samtec Inc

Buy Now Datasheet

PSSHSM-550-D-06-FT-AP-C-LF Major League Electronics

Buy Now Datasheet
Yes Yes
Active Contact Manufacturer
SAMTEC INC MAJOR LEAGUE ELECTRONICS
compliant compliant
EAR99
8536.69.40.40
POLARIZED
SOCKET
BOARD CONNECTOR BOARD CONNECTOR
Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
FEMALE FEMALE
NO NO
NO NO
NO NO
e3 e3
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
GENERAL PURPOSE GENERAL PURPOSE
3.2 A
1.27 mm 1.27 mm
SURFACE MOUNT SURFACE MOUNT
100 100
94V-0
1 1
ROHS COMPLIANT
GOLD FLASH OVER NICKEL (50)
PHOSPHOR BRONZE

Compare SFML-150-02-S-D-A-K with alternatives

Compare PSSHSM-550-D-06-FT-AP-C-LF with alternatives