SFMC-150-T1-L-D-K vs SFSD-50-28C-G-36.00-SR feature comparison

SFMC-150-T1-L-D-K Samtec Inc

Buy Now Datasheet

SFSD-50-28C-G-36.00-SR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body Breadth 0.12 inch 0.25 inch
Body Depth 0.18 inch 0.44 inch
Body Length 2.515 inch 2.515 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating MATTE TIN
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Durability 10000 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max .556 N
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e4
MIL Conformance NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LATCH
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 80 °C
Operating Temperature-Min -55 °C -10 °C
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.27 mm
Plating Thickness 10u inch 10u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2.9 A 2.9 A
Reference Standard UL, CSA UL
Terminal Length 0.12 inch
Terminal Pitch 1.27 mm
Termination Type SOLDER WIRE
Total Number of Contacts 100 100
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .417 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8544.42
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 2 LOCKING
Wire Size-Max 28 AWG

Compare SFMC-150-T1-L-D-K with alternatives

Compare SFSD-50-28C-G-36.00-SR with alternatives