SFMC-150-02-S-D-TR vs SFMC-150-T2-SM-D-P-TR feature comparison

SFMC-150-02-S-D-TR Samtec Inc

Buy Now Datasheet

SFMC-150-T2-SM-D-P-TR Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Samacsys Description 100 Position, .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip 100 Position, .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip
Samacsys Manufacturer SAMTEC SAMTEC
Samacsys Modified On 2023-03-07 16:10:32 2023-03-07 16:10:32
Total Weight 1527.19 1668.19
Category CO2 Kg 3.7 3.7
CO2 5650.603 6172.303000000001
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
CAS Accounted for Wt 50 46
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0 7440-02-0
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40 CMRT V6.40
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50) GOLD (30) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 100 100
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare SFMC-150-02-S-D-TR with alternatives

Compare SFMC-150-T2-SM-D-P-TR with alternatives