SFMC-143-L3-FM-D vs 833-13-086-10-001000 feature comparison

SFMC-143-L3-FM-D Samtec Inc

Buy Now Datasheet

833-13-086-10-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC MILL-MAX MFG CORP
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Additional Feature LOW INSERTION FORCE
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (3) NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 86 86
Base Number Matches 1 1
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.90.40.00

Compare SFMC-143-L3-FM-D with alternatives

Compare 833-13-086-10-001000 with alternatives