SFMC-140-L3-FM-D vs AF2D-B-S-80-G-H35-T/A feature comparison

SFMC-140-L3-FM-D Samtec Inc

Buy Now Datasheet

AF2D-B-S-80-G-H35-T/A Antelec

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SAMTEC INC ANTELEC
Reach Compliance Code compliant unknown
Samacsys Manufacturer SAMTEC
Additional Feature LOW INSERTION FORCE
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (3) GOLD FLASH
Contact Finish Termination TIN OVER NICKEL GOLD FLASH
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 80 80
Base Number Matches 1 1
Package Description ROHS COMPLIANT
UL Flammability Code 94V-0

Compare SFMC-140-L3-FM-D with alternatives

Compare AF2D-B-S-80-G-H35-T/A with alternatives