SFMC-137-03-S-D vs G8277420402 feature comparison

SFMC-137-03-S-D Samtec Inc

Buy Now Datasheet

G8277420402 Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC AMPHENOL CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Additional Feature TIGER EYE CONTACT, HIGH RELIABILITY
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL TIN OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL TIN LEAD (100) OVER NICKEL (50)
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 74 74
Base Number Matches 1 1
UL Flammability Code 94V-0

Compare SFMC-137-03-S-D with alternatives

Compare G8277420402 with alternatives