SFMC-121-T2-S-D vs SSM-121-S-DH feature comparison

SFMC-121-T2-S-D Samtec Inc

Buy Now Datasheet

SSM-121-S-DH Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Samacsys Description 42 Position, .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip 42 Position, Surface Mount PCB Socket Strips, 0.100" pitch
Samacsys Manufacturer SAMTEC SAMTEC
Samacsys Modified On 2023-03-07 16:10:32 2023-03-07 16:10:32
Total Weight 641.43 3552.35
Category CO2 Kg 3.7 3.7
CO2 2373.2909999999997 13143.695
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-01-23
CAS Accounted for Wt 50 56
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0 7440-02-0
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40 CMRT V6.40
Additional Feature TIGER EYE CONTACT E.L.P., TIGER CLAW
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 42 42
Base Number Matches 1 1
parentfamilyid 4089798
Factory Lead Time 1 Week
Compliance Temperature Grade Military: -55C to +125C
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Rated Current (Signal) 5.2 A
UL Flammability Code 94V-0

Compare SFMC-121-T2-S-D with alternatives

Compare SSM-121-S-DH with alternatives