SFM35 vs ER3E feature comparison

SFM35 Formosa Microsemi Co Ltd

Buy Now Datasheet

ER3E Continental Device India Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FORMOSA MICROSEMI CO LTD CONTINENTAL DEVICE INDIA LTD
Package Description R-PDSO-F2 SMC, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application SUPER FAST RECOVERY SUPER FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 1.25 V
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-F2 R-PDSO-C2
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 300 V 300 V
Reverse Current-Max 5 µA 5 µA
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount YES YES
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 12
Rohs Code Yes
Breakdown Voltage-Min 300 V
Reference Standard TS-16949
Reverse Test Voltage 300 V

Compare SFM35 with alternatives

Compare ER3E with alternatives