SFM315-LPGE-D36-SM-BK vs 2245-2X36GDP feature comparison

SFM315-LPGE-D36-SM-BK Sullins Connector Solutions

Buy Now Datasheet

2245-2X36GDP Oupiin

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC OUPIIN AMERICA INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.121 inch 0.201 inch
Body Depth 0.13 inch 0.228 inch
Body Length 1.433 inch 1.809 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination GOLD Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.039 inch 0.05 inch
Mating Contact Row Spacing 0.039 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch 5u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL
Terminal Pitch 0.9906 mm 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 72 72
Base Number Matches 1 1
Rohs Code Yes
Board Mounting Option LOCATING POSTS
Body/Shell Style PLUG
Insertion Force-Max 1.39 N
Insulation Resistance 5000000000 Ω
JESD-609 Code e4
PCB Contact Row Spacing 4.318 mm
Withdrawl Force-Min 1.112 N

Compare SFM315-LPGE-D36-SM-BK with alternatives

Compare 2245-2X36GDP with alternatives