SFM315-LPGE-D25-SP-BK vs GMC20DRXH feature comparison

SFM315-LPGE-D25-SP-BK Sullins Connector Solutions

Buy Now Datasheet

GMC20DRXH Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG HOLE .120- .126
Body Breadth 0.121 inch 0.33 inch
Body Depth 0.13 inch 0.431 inch
Body Length 1 inch 2.875 inch
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination GOLD
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT BELLOWED TYPE
Filter Feature NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
JESD-609 Code e4
Mating Contact Pitch 0.039 inch 0.1 inch
Mating Contact Row Spacing 0.039 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -40 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Pitch 0.9906 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 50 40
Base Number Matches 1 1
PCB Contact Row Spacing 5.08 mm
Terminal Length 0.185 inch

Compare SFM315-LPGE-D25-SP-BK with alternatives

Compare GMC20DRXH with alternatives