SFM315-LPGE-D03-SP-BK vs BD091-06-G-0450-L-D feature comparison

SFM315-LPGE-D03-SP-BK Sullins Connector Solutions

Buy Now Datasheet

BD091-06-G-0450-L-D Global Connector Technology

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.121 inch 0.122 inch
Body Depth 0.13 inch 0.226 inch
Body Length 0.134 inch 0.164 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination GOLD Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.039 inch 0.05 inch
Mating Contact Row Spacing 0.039 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch 10u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Pitch 0.9906 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 6 6
Base Number Matches 1 1
Rohs Code Yes
Body/Shell Style SOCKET
Dielectric Withstanding Voltage 300VAC V
Insulation Resistance 1000000000 Ω
JESD-609 Code e3
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE
PCB Contact Row Spacing 1.27 mm
Terminal Length 0.079 inch
UL Flammability Code 94V-0

Compare SFM315-LPGE-D03-SP-BK with alternatives

Compare BD091-06-G-0450-L-D with alternatives