SFM230-NPPN-D07-SM-BK vs 2245-2X7GDN feature comparison

SFM230-NPPN-D07-SM-BK Sullins Connector Solutions

Buy Now Datasheet

2245-2X7GDN Oupiin

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC OUPIIN AMERICA INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.157 inch 0.201 inch
Body Depth 0.091 inch 0.228 inch
Body Length 0.551 inch 0.359 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
Mating Contact Pitch 0.079 inch 0.05 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.4958 mm 4.318 mm
Plating Thickness FLASH inch 5u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A 1 A
Reference Standard UL
Terminal Pitch 2.0066 mm 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 14 14
Base Number Matches 1 1
Rohs Code Yes
Body/Shell Style PLUG
Insertion Force-Max 1.39 N
JESD-609 Code e4
Withdrawl Force-Min 1.112 N

Compare SFM230-NPPN-D07-SM-BK with alternatives

Compare 2245-2X7GDN with alternatives