SFM210-LPSE-S38-ST-BK vs 12701FL111238-01 feature comparison

SFM210-LPSE-S38-ST-BK Sullins Connector Solutions

Buy Now Datasheet

12701FL111238-01 Ratioplast Electronics

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC RATIOPLAST-ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.059 inch 0.071 inch
Body Depth 0.083 inch 0.083 inch
Body Length 1.512 inch 2.023 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU ON NI
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
Mating Contact Pitch 0.039 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR STAGGERED
Plating Thickness 10u inch FLASH inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.094 inch
Terminal Pitch 0.9906 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 38 38
Base Number Matches 1 1
Rohs Code Yes
Insulation Resistance 1000000000 Ω
PCB Contact Row Spacing 2.5908 mm

Compare SFM210-LPSE-S38-ST-BK with alternatives

Compare 12701FL111238-01 with alternatives