SFM210-LPSE-D25-ST-BK
vs
SSHSM-125-D-02-T-V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.098 inch
0.195 inch
Body Depth
0.083 inch
0.335 inch
Body Length
1 inch
2.5 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
GOLD OVER NICKEL
Contact Finish Termination
GOLD
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
POLYETHYLENE
JESD-609 Code
e4
e0
Mating Contact Pitch
0.039 inch
0.1 inch
Mating Contact Row Spacing
0.039 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
250 °C
Operating Temperature-Min
-40 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
.9906 mm
5.461 mm
Plating Thickness
10u inch
200u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
3 A
Reference Standard
UL
UL
Terminal Length
0.094 inch
Terminal Pitch
0.9906 mm
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
50
50
Base Number Matches
1
1
Additional Feature
HIGH TEMP, WITH PCB STANDOFF
Body/Shell Style
PLUG
Insulation Resistance
5000000000 Ω
Compare SFM210-LPSE-D25-ST-BK with alternatives
Compare SSHSM-125-D-02-T-V with alternatives