SFM210-LPSE-D10-ST-BK vs 2RS220SGSMT feature comparison

SFM210-LPSE-D10-ST-BK Sullins Connector Solutions

Buy Now Datasheet

2RS220SGSMT Methode Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC METHODE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Description CONN HDR 20POS 0.039 GOLD PCB
Samacsys Manufacturer Sullins
Samacsys Modified On 2023-03-07 16:10:32
Category CO2 Kg 3.7
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Body Breadth 0.098 inch 0.181 inch
Body Depth 0.083 inch 0.173 inch
Body Length 0.41 inch 0.79 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination GOLD GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.039 inch 0.079 inch
Mating Contact Row Spacing 0.039 inch 0.079 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing .9906 mm 5.4864 mm
Plating Thickness 10u inch 5u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL, CSA
Terminal Length 0.094 inch
Terminal Pitch 0.9906 mm 2.0066 mm
Termination Type SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 2
Body/Shell Style PLUG
Dielectric Withstanding Voltage 650VDC V
Insertion Force-Max 1.39 N
Insulation Resistance 1000000000 Ω
Withdrawl Force-Min .7784 N

Compare SFM210-LPSE-D10-ST-BK with alternatives

Compare 2RS220SGSMT with alternatives