SFM15 vs ES1EL feature comparison

SFM15 WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

ES1EL Rugao Dachang Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD RUGAO DACHANG ELECTRONIC CO LTD
Package Description R-PDSO-F2 R-PDSO-F2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 300 V 300 V
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount YES YES
Technology SCHOTTKY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 2 1
Application GENERAL PURPOSE
Operating Temperature-Min -55 °C

Compare SFM15 with alternatives

Compare ES1EL with alternatives