SFM11PL-TP-HF
vs
G1A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
GENERAL INSTRUMENT CORP
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
PATENTED DEVICE
Application
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
E-LALF-W2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-50 °C
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ELLIPTICAL
Package Style
SMALL OUTLINE
LONG FORM
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Recovery Time-Max
0.035 µs
1.5 µs
Surface Mount
YES
NO
Terminal Form
FLAT
WIRE
Terminal Position
DUAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
1
4
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Case Connection
ISOLATED
JEDEC-95 Code
DO-204AP
Qualification Status
Not Qualified
Technology
AVALANCHE
Compare SFM11PL-TP-HF with alternatives