SFM-140-L1-S-D-N vs SMM-140-02-SM-D-K feature comparison

SFM-140-L1-S-D-N Samtec Inc

Buy Now Datasheet

SMM-140-02-SM-D-K Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature TIGER EYE CONTACT
Body Breadth 0.12 inch 0.158 inch
Body Depth 0.18 inch 0.145 inch
Body Length 2.155 inch 3.148 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) GOLD (30) OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.079 inch
Mating Contact Row Spacing 0.05 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.27 mm 4.5466 mm
Plating Thickness 30u inch 3u inch
Rated Current (Signal) 3.2 A 3.2 A
Terminal Pitch 1.27 mm 2 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 80 80
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer SAMTEC
Contact Material NOT SPECIFIED
Contact Resistance 10 mΩ
Insertion Force-Max .556 N
Insulator Material LIQUID CRYSTAL POLYMER
Mounting Option 1 LOCKING
Reference Standard UL
UL Flammability Code 94V-0
Withdrawl Force-Min .417 N

Compare SFM-140-L1-S-D-N with alternatives

Compare SMM-140-02-SM-D-K with alternatives