SFLX-120-T2-S-D vs ESQT-120-03-F-D-405 feature comparison

SFLX-120-T2-S-D Samtec Inc

Buy Now Datasheet

ESQT-120-03-F-D-405 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Additional Feature TIGER EYE LITE FLEXYZ; TIGER BUY
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.145 inch 0.158 inch
Body Depth 0.18 inch 0.25 inch
Body Length 1.155 inch 0.79 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .695 N
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.079 inch
Mating Contact Row Spacing 0.05 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.429 mm 2.0066 mm
Plating Thickness 30u inch 10u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL UL
Terminal Pitch 1.27 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 40 40
Withdrawl Force-Min .556 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Dielectric Withstanding Voltage 600VAC V
Insulation Resistance 5000000000 Ω
Rated Current (Signal) 4.5 A
Terminal Length 0.4 inch

Compare SFLX-120-T2-S-D with alternatives

Compare ESQT-120-03-F-D-405 with alternatives