SFH9201-3/4
vs
SFH9201-3/4
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
DAY LIGHT FILTER
|
DAYLIGHT CUT-OFF FILTER
|
Body Breadth |
3.2 mm
|
3.2 mm
|
Body Height |
1.9 mm
|
1.9 mm
|
Body Length or Diameter |
4 mm
|
4 mm
|
Measurement Range-Max (mm) |
1 mm
|
5 mm
|
Measurement Range-Min (mm) |
1 mm
|
1 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Current-Max |
50 mA
|
50 mA
|
Output Range |
3.50mA
|
20mA
|
Output Type |
ANALOG CURRENT
|
NPN
|
Package Shape/Style |
RECTANGULAR
|
RECTANGULAR
|
Response Time |
50 µs
|
50 µs
|
Sensors/Transducers Type |
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
Supply Voltage-Max |
1.25 V
|
1.65 V
|
Surface Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Number of Channels |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Circuit Type |
|
Transistor
|
Output Current-Max |
|
2 mA
|
Supply Voltage-Min |
|
1.25 V
|
VCEsat-Max |
|
0.6 V
|
|
|
|