SFH9201 vs SFH9201 feature comparison

SFH9201 OSRAM GmbH

Buy Now Datasheet

SFH9201 OSRAM Opto Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH OSRAM OPTO SEMICONDUCTORS GMBH
Reach Compliance Code unknown compliant
Additional Feature DAYLIGHT CUT-OFF FILTER DAYLIGHT CUT-OFF FILTER
Body Breadth 4 mm 4 mm
Body Height 1.9 mm 1.9 mm
Body Length or Diameter 6 mm 6 mm
Measurement Range-Max (mm) 5 mm 5 mm
Measurement Range-Min (mm) 1 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Channels 1 1
Operating Current-Max 50 mA 50 mA
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Circuit Type Transistor Transistor
Output Current-Max 2 mA 2 mA
Output Range 20mA 20mA
Output Type NPN NPN
Package Shape/Style RECTANGULAR RECTANGULAR
Response Time 50 µs 50 µs
Sensors/Transducers Type LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
Supply Voltage-Max 1.65 V 1.65 V
Supply Voltage-Min 1.25 V 1.25 V
Surface Mount YES YES
Termination Type SOLDER SOLDER
VCEsat-Max 0.6 V 0.6 V
Base Number Matches 4 5
Rohs Code Yes