SFH640-3X007T
vs
CNY17-1-300E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
BROADCOM INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
10 Weeks
|
20 Weeks
|
Samacsys Manufacturer |
Vishay
|
Avago Technologies
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
100%
|
40%
|
Current Transfer Ratio-Nom |
100%
|
40%
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Forward Voltage-Max |
1.5 V
|
1.7 V
|
Isolation Voltage-Max |
5300 V
|
5000 V
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.15 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.3 W
|
0.15 W
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Base Number Matches |
2
|
3
|
Package Description |
|
0.300 INCH, ROHS COMPLIANT, SMD, DIP-6
|
HTS Code |
|
8541.40.80.00
|
Coll-Emtr Bkdn Voltage-Min |
|
70 V
|
Dark Current-Max |
|
50 nA
|
Response Time-Max |
|
0.00001 s
|
|
|
|
Compare SFH640-3X007T with alternatives
Compare CNY17-1-300E with alternatives