SFH640-2
vs
CNY75GC
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
TELEFUNKEN MICROELECTRONICS GMBH
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
10 Weeks
Date Of Intro
1993-01-01
Samacsys Manufacturer
Vishay
Additional Feature
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
300 V
Configuration
SINGLE
Current Transfer Ratio-Nom
45%
Forward Current-Max
0.06 A
0.06 A
Isolation Voltage-Max
5300 V
5300 V
JESD-609 Code
e3
e0
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Base Number Matches
4
4
Current Transfer Ratio-Min
160%
Forward Voltage-Max
1.6 V
Mounting Feature
THROUGH HOLE MOUNT
On-State Current-Max
0.05 A
Power Dissipation-Max
0.25 W
Response Time-Max
0.000011 s
Surface Mount
NO