SFH6345-X017T
vs
SFH6345-X019
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Vishay
Vishay
Current Transfer Ratio-Min
15%
15%
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
1.9 V
1.9 V
Isolation Voltage-Max
5300 V
5300 V
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Operating Temperature-Max
100 °C
70 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
0.1 W
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Base Number Matches
1
2
Package Description
ROHS COMPLIANT, PLASTIC, SMD, 8 PIN
Factory Lead Time
6 Weeks
Additional Feature
UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE, OPEN COLLECTOR OUTPUT
Configuration
SINGLE
Data Rate-Nom
1 MBps
Number of Functions
1
On-State Current-Max
0.008 A
Compare SFH6345-X017T with alternatives
Compare SFH6345-X019 with alternatives