SFH6345 vs HCPL-4503VM feature comparison

SFH6345 Siemens

Buy Now Datasheet

HCPL-4503VM Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SIEMENS A G FAIRCHILD SEMICONDUCTOR CORP
Package Description PLASTIC, DIP-8 DIP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED UL RECOGNIZED, CMOS COMPATIBLE
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 7 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare SFH6345 with alternatives

Compare HCPL-4503VM with alternatives