SFH6345 vs HCPL-0731 feature comparison

SFH6345 Siemens

Buy Now Datasheet

HCPL-0731 Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G AGILENT TECHNOLOGIES INC
Package Description PLASTIC, DIP-8 SO-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED UL RECOGNIZED, TTL COMPATIBLE
Configuration SINGLE SEPARATE, 2 CHANNELS
Data Rate-Nom 1 MBps
Forward Current-Max 0.025 A 0.012 A
Isolation Voltage-Max 5300 V 3750 V
Number of Elements 1 2
On-State Current-Max 0.008 A 0.06 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 7 5
Rohs Code No
JESD-609 Code e0
Supply Voltage-Min 4.5 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare SFH6345 with alternatives

Compare HCPL-0731 with alternatives