SFH6345 vs 6N138 feature comparison

SFH6345 Siemens

Buy Now Datasheet

6N138 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G INFINEON TECHNOLOGIES AG
Package Description PLASTIC, DIP-8 PLASTIC, DIP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED TTL COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
On-State Current-Max 0.008 A 0.06 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 7 2
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare SFH6345 with alternatives

Compare 6N138 with alternatives