SFH6286-3 vs ILQ615-3-X007T feature comparison

SFH6286-3 Vishay Semiconductors

Buy Now Datasheet

ILQ615-3-X007T Siemens

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS SIEMENS A G
Package Description ROHS COMPLIANT, PLASTIC, SMD, 4 PIN DIP-16
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 55 V 70 V
Configuration SINGLE SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 160% 150%
Dark Current-Max 200 nA 100 nA
Forward Current-Max 0.05 A 0.06 A
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3
Number of Elements 1 4
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish TIN
Base Number Matches 3 1

Compare SFH6286-3 with alternatives

Compare ILQ615-3-X007T with alternatives