SFH628-4
vs
PS2765-1-A
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SIEMENS A G
|
NEC ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
REPLACED BY SFH628A
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
55 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
250%
|
100%
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
5300 V
|
3750 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
4
|
3
|
Rohs Code |
|
Yes
|
Package Description |
|
PLASTIC, SOP-4
|
Dark Current-Max |
|
100 nA
|
JESD-609 Code |
|
e6
|
Terminal Finish |
|
Tin/Bismuth (Sn/Bi)
|
|
|
|
Compare SFH628-4 with alternatives
Compare PS2765-1-A with alternatives