SFH628-4
vs
FODM2705R2
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SIEMENS A G
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
REPLACED BY SFH628A
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min |
55 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
250%
|
50%
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
5300 V
|
3750 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Optoelectronic Device Type |
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
7
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
MFP
|
Package Description |
|
MINI-FLAT PACKAGE-4
|
Pin Count |
|
4
|
Manufacturer Package Code |
|
4LD,MFP,(MINI FLAT PACKAGE),OPTO,OVER-UNDER
|
ECCN Code |
|
EAR99
|
Dark Current-Max |
|
100 nA
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare SFH628-4 with alternatives
Compare FODM2705R2 with alternatives