SFH628-3 vs H11AA4 feature comparison

SFH628-3 Isocom LTD

Buy Now Datasheet

H11AA4 Quality Technologies Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM LTD QUALITY TECHNOLOGIES CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Base Number Matches 4 17
Package Description DIP-6
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V
Configuration SINGLE
Current Transfer Ratio-Nom 100%
Dark Current-Max 50 nA
Forward Current-Max 0.1 A
Isolation Voltage-Max 2500 V
Number of Elements 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER

Compare H11AA4 with alternatives