SFH620A-2 vs WPPC-A11066BD feature comparison

SFH620A-2 Siemens

Buy Now Datasheet

WPPC-A11066BD World Products Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SIEMENS A G WORLD PRODUCTS INC
Package Description PLASTIC, DIP-4 DIP-6
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 60 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 63% 60%
Dark Current-Max 50 nA 100 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 6 1
Pbfree Code Yes
Rohs Code Yes

Compare SFH620A-2 with alternatives

Compare WPPC-A11066BD with alternatives