SFH620A-2 vs SFH6286-2T feature comparison

SFH620A-2 Siemens

Buy Now Datasheet

SFH6286-2T Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G INFINEON TECHNOLOGIES AG
Package Description PLASTIC, DIP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 63% 100%
Dark Current-Max 50 nA 200 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 6 3

Compare SFH620A-2 with alternatives

Compare SFH6286-2T with alternatives