SFH6206-3 vs PS2505L-1 feature comparison

SFH6206-3 Siemens

Buy Now Datasheet

PS2505L-1 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 70 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 300%
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 1 1
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 4 4
Rohs Code No
Package Description SURFACE MOUNT, PLASTIC PACKAGE-4
Additional Feature UL RECOGNIZED
Dark Current-Max 100 nA
Forward Current-Max 0.08 A
JESD-609 Code e0
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare SFH6206-3 with alternatives