SFH6206-3 vs TLP630(GB-LF1) feature comparison

SFH6206-3 Vishay Intertechnologies

Buy Now Datasheet

TLP630(GB-LF1) Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TOSHIBA CORP
Package Description SMD, 4 PIN PLASTIC, DIP-6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Vishay
Additional Feature UL APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 55 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 100% 100%
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3 e0
Number of Elements 1 1
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Base Number Matches 3 1
Dark Current-Max 100 nA
Forward Current-Max 0.06 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C

Compare SFH6206-3 with alternatives

Compare TLP630(GB-LF1) with alternatives