SFH6206-3 vs TIL196AX-SM feature comparison

SFH6206-3 Vishay Intertechnologies

Buy Now Datasheet

TIL196AX-SM Isocom Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC ISOCOM COMPONENTS LTD
Package Description SMD, 4 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Vishay
Additional Feature UL APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 35 V
Configuration SINGLE SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 100% 50%
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3 e3
Number of Elements 1 4
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish MATTE TIN TIN
Base Number Matches 3 4
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C

Compare SFH6206-3 with alternatives

Compare TIL196AX-SM with alternatives